


MC56F82323VFM | |
|---|---|
DigiKey Part Number | MC56F82323VFM-ND |
Manufacturer | |
Manufacturer Product Number | MC56F82323VFM |
Description | IC MCU 32BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800EX 56F8xxx Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800EX | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 6x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.450 | kr.15.85123 | kr.38,835.51 |
| Unit Price without VAT: | kr.15.85123 |
|---|---|
| Unit Price with VAT: | kr.19.81404 |




