
MC56F8036VLF | |
|---|---|
DigiKey Part Number | MC56F8036VLF-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8036VLF |
Description | IC MCU 16BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 64KB (32K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 56800E | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, I2C, SCI, SPI | Package / Case 48-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.27000 | kr.98.27 |
| 10 | kr.77.67800 | kr.776.78 |
| 25 | kr.72.52720 | kr.1,813.18 |
| 100 | kr.66.86670 | kr.6,686.67 |
| 250 | kr.64.16840 | kr.16,042.10 |
| 500 | kr.62.54194 | kr.31,270.97 |
| Unit Price without VAT: | kr.98.27000 |
|---|---|
| Unit Price with VAT: | kr.122.83750 |



