
MC56F8035VLD | |
|---|---|
DigiKey Part Number | MC56F8035VLD-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8035VLD |
Description | IC MCU 16BIT 64KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 64KB (32K x 16) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 56800E | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 44-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.68.74549 | kr.54,996.39 |
| Unit Price without VAT: | kr.68.74549 |
|---|---|
| Unit Price with VAT: | kr.85.93186 |



