
MC35FS6508NAER2 | |
|---|---|
DigiKey Part Number | 568-MC35FS6508NAER2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC35FS6508NAER2 |
Description | SYSTEM BASIS CHIP, DCDC 0.8A VCO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications System Basis Chip | Package / Case 48-LQFP Exposed Pad |
Voltage - Supply 1V ~ 5V | Supplier Device Package 48-HLQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.42.31544 | kr.84,630.88 |
| Unit Price without VAT: | kr.42.31544 |
|---|---|
| Unit Price with VAT: | kr.52.89430 |

