
MC34844AEPR2 | |
---|---|
DigiKey Part Number | 568-MC34844AEPR2TR-ND - Tape & Reel (TR) 568-MC34844AEPR2CT-ND - Cut Tape (CT) 568-MC34844AEPR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34844AEPR2 |
Description | IC LED DRVR RGLTR PWM 80MA 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 80mA 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MC34844AEPR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 10 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 8V ~ 60V | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.45.18000 | kr.45.18 |
10 | kr.34.83500 | kr.348.35 |
25 | kr.32.24560 | kr.806.14 |
100 | kr.29.40420 | kr.2,940.42 |
250 | kr.28.04916 | kr.7,012.29 |
500 | kr.27.23238 | kr.13,616.19 |
1.000 | kr.26.56006 | kr.26,560.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.25.42284 | kr.127,114.20 |
Unit Price without VAT: | kr.45.18000 |
---|---|
Unit Price with VAT: | kr.56.47500 |