i.MX Processors PMIC 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33PF3000A7ES

DigiKey Part Number
568-14440-ND
Manufacturer
Manufacturer Product Number
MC33PF3000A7ES
Description
POWER MANAGEMENT IC I.MX7 PRE-
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX6 5V 4 Buck + 1 Boost + 6 LDO, Automotive
Datasheet
 Datasheet
EDA/CAD Models
MC33PF3000A7ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount, Wettable Flank
Packaging
Tray
Package / Case
48-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
48-QFN (7x7)
Applications
i.MX Processors
Base Product Number
Voltage - Supply
2.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.62.96000kr.62.96
10kr.49.03400kr.490.34
25kr.45.54920kr.1,138.73
100kr.41.72160kr.4,172.16
260kr.39.82838kr.10,355.38
520kr.38.74069kr.20,145.16
1.040kr.37.84529kr.39,359.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.62.96000
Unit Price with VAT:kr.78.70000