56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34PF8101A0EPR2

DigiKey Part Number
568-MC34PF8101A0EPR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34PF8101A0EPR2
Description
POWER MANAGEMENT IC I.MX8 NON-PR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX8 5V 5 Buck + 4 LDO, Industrial
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
High Performance i.MX 8 Processor Based
Current - Supply
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.31.30707kr.125,228.28
Manufacturers Standard Package
Unit Price without VAT:kr.31.30707
Unit Price with VAT:kr.39.13384