Direct

MC33978ESR2 | |
|---|---|
DigiKey Part Number | MC33978ESR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33978ESR2 |
Description | IC INTERFACE SPECIALIZED 32QFN |
Customer Reference | |
Detailed Description | Multiple Switch Detection Interface 32-QFN-EP (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.25V |
Manufacturer NXP USA Inc. | Package / Case 32-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 32-QFN-EP (5x5) |
Part Status Obsolete | Mounting Type Surface Mount, Wettable Flank |
Applications Multiple Switch Detection | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33978AESR2 | NXP USA Inc. | 0 | MC33978AESR2-ND | kr.19.88845 | Direct |



