
MC33931VW | |
|---|---|
DigiKey Part Number | MC33931VW-ND |
Manufacturer | |
Manufacturer Product Number | MC33931VW |
Description | IC MOTOR DRIVER 5V-28V 44HSOP |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 44-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33931VW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 44-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.53000 | kr.89.53 |
| 10 | kr.70.62100 | kr.706.21 |
| 30 | kr.65.08700 | kr.1,952.61 |
| 120 | kr.60.15000 | kr.7,218.00 |
| 270 | kr.58.03781 | kr.15,670.21 |
| 510 | kr.56.68690 | kr.28,910.32 |
| 1.020 | kr.55.46507 | kr.56,574.37 |
| Unit Price without VAT: | kr.89.53000 |
|---|---|
| Unit Price with VAT: | kr.111.91250 |


