
MC33926PNBR2 | |
|---|---|
DigiKey Part Number | MC33926PNBR2TR-ND - Tape & Reel (TR) MC33926PNBR2CT-ND - Cut Tape (CT) MC33926PNBR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33926PNBR2 |
Description | IC MOTOR DRIVER 5V-28V 32PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 32-PQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MC33926PNBR2 Models |
Category | Current - Output 5A |
Manufacturer NXP USA Inc. | Voltage - Supply 5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 5V ~ 28V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 32-PowerQFN |
Interface Parallel | Supplier Device Package 32-PQFN (8x8) |
Technology CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.52000 | kr.54.52 |
| 10 | kr.42.30000 | kr.423.00 |
| 25 | kr.39.23960 | kr.980.99 |
| 100 | kr.35.87430 | kr.3,587.43 |
| 250 | kr.35.07692 | kr.8,769.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.32.06439 | kr.64,128.78 |
| Unit Price without VAT: | kr.54.52000 |
|---|---|
| Unit Price with VAT: | kr.68.15000 |



