MC33908AER2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: kr.6.79647
Datasheet
- Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33908AER2

DigiKey Part Number
MC33908AER2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33908AER2
Description
IC REG AUTO APPL 6OUT 48LQFP
Customer Reference
Detailed Description
- Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Multiple
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-LQFP Exposed Pad
Applications
Power Supply, Automotive Applications
Supplier Device Package
48-HLQFP (7x7)
Voltage - Input
-1V ~ 40V
Base Product Number
Number of Outputs
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33908NAER2NXP USA Inc.0MC33908NAER2-NDkr.6.79647Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types