Similar
Similar

MC33901WEF | |
|---|---|
DigiKey Part Number | MC33901WEF-ND |
Manufacturer | |
Manufacturer Product Number | MC33901WEF |
Description | IC TRANSCEIVER 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33901WEF Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SOIC |
Protocol CANbus | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3059ASA+ | Analog Devices Inc./Maxim Integrated | 2.908 | MAX3059ASA+-ND | kr.2.93000 | Similar |
| NCV7349D13R2G | onsemi | 1.036 | NCV7349D13R2GOSCT-ND | kr.0.81000 | Similar |





