
MC33884DW | |
|---|---|
DigiKey Part Number | MC33884DW-ND |
Manufacturer | |
Manufacturer Product Number | MC33884DW |
Description | IC INTERFACE SPECIALIZED 24SOIC |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33884DW Models |
Category | Voltage - Supply 7V ~ 26V |
Manufacturer NXP USA Inc. | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 24-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Switch Monitoring | Base Product Number |
Interface SPI |

