Small Engine PMIC 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33814AER2

DigiKey Part Number
568-MC33814AER2TR-ND - Tape & Reel (TR)
568-MC33814AER2CT-ND - Cut Tape (CT)
568-MC33814AER2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33814AER2
Description
IC CTRL SMALL ENG 2CYL 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Small Engine PMIC 48-LQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 36V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-LQFP Exposed Pad
Applications
Small Engine
Supplier Device Package
48-LQFP-EP (7x7)
Current - Supply
10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.897
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.71.45000kr.71.45
10kr.55.91200kr.559.12
25kr.52.03120kr.1,300.78
100kr.47.76180kr.4,776.18
250kr.47.24288kr.11,810.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.43.48847kr.86,976.94
Manufacturers Standard Package
Unit Price without VAT:kr.71.45000
Unit Price with VAT:kr.89.31250