Battery Battery Cell Controller IC Lithium Ion 48-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33772CTC0AER2

DigiKey Part Number
568-MC33772CTC0AER2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33772CTC0AER2
Description
BATTERY CELL CONTROLLER, CURRENT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0Ch ASIL D Battery Cell Controller IC, TPL 2MHZ, Current Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over/Under Voltage
Mfr
Interface
I2C, SPI
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Cell Controller
Package / Case
48-LQFP Exposed Pad
Battery Chemistry
Lithium Ion
Supplier Device Package
48-HLQFP (7x7)
Number of Cells
3 ~ 6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.39.15204kr.78,304.08
Manufacturers Standard Package
Unit Price without VAT:kr.39.15204
Unit Price with VAT:kr.48.94005