
MC33772CTA2AE | |
|---|---|
DigiKey Part Number | 568-MC33772CTA2AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33772CTA2AE |
Description | IC 6-CH LI-ION BATT CTRL 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4Ch ASIL D Battery Cell Controller IC, TPL 2MHZ, Advanced |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Cell Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.37.12256 | kr.9,280.64 |
| Unit Price without VAT: | kr.37.12256 |
|---|---|
| Unit Price with VAT: | kr.46.40320 |

