
MC33771BSP1AE | |
|---|---|
DigiKey Part Number | 568-13894-ND |
Manufacturer | |
Manufacturer Product Number | MC33771BSP1AE |
Description | IC BAT CNTRL LI-ION 7-14C 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Cell Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 7 ~ 14 | |
Fault Protection | Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.86000 | kr.156.86 |
| 10 | kr.126.63000 | kr.1,266.30 |
| 25 | kr.119.08360 | kr.2,977.09 |
| 160 | kr.112.56038 | kr.18,009.66 |
| Unit Price without VAT: | kr.156.86000 |
|---|---|
| Unit Price with VAT: | kr.196.07500 |





