
MC33696MOD434EV | |
|---|---|
DigiKey Part Number | MC33696MOD434EV-ND |
Manufacturer | |
Manufacturer Product Number | MC33696MOD434EV |
Description | KIT RF MODULE 434MHZ MC33696 |
Customer Reference | |
Detailed Description | MC33696 434MHz RF Module - Transceiver 433.92MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part MC33696 434MHz RF Module |
Packaging Box | RF Frequency 433.92MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver, ISM | Base Product Number |
Frequency 433.92MHz |

