Isolated Communications Interface PMIC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33664ATL1EGR2

DigiKey Part Number
568-MC33664ATL1EGR2TR-ND - Tape & Reel (TR)
568-MC33664ATL1EGR2CT-ND - Cut Tape (CT)
568-MC33664ATL1EGR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33664ATL1EGR2
Description
TRANSFORMER PHYSICAL LAYER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dual-SPI Transformer Driver Physical Layer IC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Applications
Isolated Communications Interface
Supplier Device Package
16-SOIC
Current - Supply
40mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.022
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.94000kr.52.94
10kr.41.02600kr.410.26
25kr.38.04240kr.951.06
100kr.34.76350kr.3,476.35
250kr.33.94688kr.8,486.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.86940kr.37,173.50
Manufacturers Standard Package
Unit Price without VAT:kr.52.94000
Unit Price with VAT:kr.66.17500