MC33662SEFR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 4.747
Unit Price: kr.1.48000
Datasheet
MC9S08PA4AVSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33662SEFR2

DigiKey Part Number
MC33662SEFR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33662SEFR2
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
20kbps
Voltage - Supply
7V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.19800kr.7,995.00
5.000kr.3.12046kr.15,602.30
7.500kr.3.08163kr.23,112.23
12.500kr.3.03861kr.37,982.62
17.500kr.3.01347kr.52,735.72
Manufacturers Standard Package
Unit Price without VAT:kr.3.19800
Unit Price with VAT:kr.3.99750