Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33660BEFR2

DigiKey Part Number
568-15198-2-ND - Tape & Reel (TR)
568-15198-1-ND - Cut Tape (CT)
568-15198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33660BEFR2
Description
IC INTERFACE SPECIALIZED 8SOIC
Customer Reference
Detailed Description
Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33660BEFR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
8-SOIC (0.154", 3.90mm Width)
Manufacturer
NXP USA Inc.
Supplier Device Package
8-SOIC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Last Time Buy
Mounting Type
Surface Mount
Interface
Serial Link Bus Interface
Base Product Number
Voltage - Supply
8V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1027T/20/1JNXP USA Inc.3.890568-15193-1-NDkr.8.43000MFR Recommended
In-Stock: 10.998
Check for Additional Incoming Stock
Last Time Buy Date: 30/04/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.17000kr.16.17
10kr.12.04000kr.120.40
25kr.10.99880kr.274.97
100kr.9.85490kr.985.49
250kr.9.30992kr.2,327.48
500kr.9.07546kr.4,537.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.58892kr.21,472.30
5.000kr.8.41354kr.42,067.70
7.500kr.8.32568kr.62,442.60
Manufacturers Standard Package
Unit Price without VAT:kr.16.17000
Unit Price with VAT:kr.20.21250