
MC33298DW | |
|---|---|
DigiKey Part Number | MC33298DW-ND |
Manufacturer | |
Manufacturer Product Number | MC33298DW |
Description | IC PWR SWITCH N-CHAN 1:8 24SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 1A 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33298DW Models |
Category | Voltage - Load 9V ~ 26.5V |
Mfr | Voltage - Supply (Vcc/Vdd) 2.5V ~ 4.5V |
Packaging Tube | Current - Output (Max) 1A |
Part Status Obsolete | Rds On (Typ) 350mOhm |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 8 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:8 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 24-SOIC |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |

