Audio, Video PMIC 56-QFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC32PF4210A1ES

DigiKey Part Number
568-13792-ND
Manufacturer
Manufacturer Product Number
MC32PF4210A1ES
Description
PF4210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio, Video PMIC 56-QFN-EP (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 85°C (TA)
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount, Wettable Flank
Packaging
Tray
Package / Case
56-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
56-QFN-EP (8x8)
Applications
Audio, Video
Base Product Number
Voltage - Supply
2.8V ~ 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.62.32000kr.62.32
10kr.48.51400kr.485.14
25kr.45.06200kr.1,126.55
100kr.41.26900kr.4,126.90
260kr.39.39285kr.10,242.14
520kr.38.31494kr.19,923.77
1.040kr.37.42788kr.38,925.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.62.32000
Unit Price with VAT:kr.77.90000