
MC32PF4210A0ES | |
|---|---|
DigiKey Part Number | 568-13791-ND |
Manufacturer | |
Manufacturer Product Number | MC32PF4210A0ES |
Description | PF4210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio, Video PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 85°C (TA) |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount, Wettable Flank |
Packaging Tray | Package / Case 56-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 56-QFN-EP (8x8) |
Applications Audio, Video | Base Product Number |
Voltage - Supply 2.8V ~ 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | kr.40.03954 | kr.10,410.28 |
| Unit Price without VAT: | kr.40.03954 |
|---|---|
| Unit Price with VAT: | kr.50.04943 |

