
MC32PF1550A9EPR2 | |
---|---|
DigiKey Part Number | 568-MC32PF1550A9EPR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC32PF1550A9EPR2 |
Description | POWER MANAGEMENT IC 3 BUCK REGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC 5V 3 LDO + 3 Buck + Batt Charger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 4.1V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.17.65852 | kr.88,292.60 |
Unit Price without VAT: | kr.17.65852 |
---|---|
Unit Price with VAT: | kr.22.07315 |