40-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC32PF1550A7EPR2

DigiKey Part Number
MC32PF1550A7EPR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC32PF1550A7EPR2
Description
PF1550
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC 5V 3 LDO + 3 Buck + Batt Charger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Embedded Systems, Low-Power IoT, Mobile/Wearable Devices
Current - Supply
-
Voltage - Supply
3.8V ~ 7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.17.65852kr.88,292.60
Manufacturers Standard Package
Unit Price without VAT:kr.17.65852
Unit Price with VAT:kr.22.07315