
MC32PF1550A6EP | |
---|---|
DigiKey Part Number | MC32PF1550A6EP-ND |
Manufacturer | |
Manufacturer Product Number | MC32PF1550A6EP |
Description | PF1550 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC 5V 3 LDO + 3 Buck + Batt Charger |
Datasheet | Datasheet |
EDA/CAD Models | MC32PF1550A6EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.450 | kr.17.98690 | kr.44,067.90 |
Unit Price without VAT: | kr.17.98690 |
---|---|
Unit Price with VAT: | kr.22.48363 |