
MC32PF1550A1EPR2 | |
---|---|
DigiKey Part Number | 568-14654-2-ND - Tape & Reel (TR) 568-14654-1-ND - Cut Tape (CT) 568-14654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC32PF1550A1EPR2 |
Description | POWER MANAGEMENT IC: 3 BUCK REGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC 5V 3 LDO + 3 Buck + Batt Charger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.32000 | kr.32.32 |
10 | kr.24.65900 | kr.246.59 |
25 | kr.22.73520 | kr.568.38 |
100 | kr.20.62020 | kr.2,062.02 |
250 | kr.19.61240 | kr.4,903.10 |
500 | kr.19.00468 | kr.9,502.34 |
1.000 | kr.18.50458 | kr.18,504.58 |
2.500 | kr.17.97668 | kr.44,941.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.16.57841 | kr.82,892.05 |
Unit Price without VAT: | kr.32.32000 |
---|---|
Unit Price with VAT: | kr.40.40000 |