
MC32PF1550A1EP | |
---|---|
DigiKey Part Number | 568-MC32PF1550A1EP-ND |
Manufacturer | |
Manufacturer Product Number | MC32PF1550A1EP |
Description | POWER MANAGEMENT IC: 3 BUCK REGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC 5V 3 LDO + 3 Buck + Batt Charger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.32000 | kr.32.32 |
10 | kr.24.65900 | kr.246.59 |
25 | kr.22.73520 | kr.568.38 |
100 | kr.20.62020 | kr.2,062.02 |
490 | kr.19.02080 | kr.9,320.19 |
980 | kr.18.51782 | kr.18,147.46 |
1.470 | kr.18.26595 | kr.26,850.95 |
2.940 | kr.17.89658 | kr.52,615.95 |
Unit Price without VAT: | kr.32.32000 |
---|---|
Unit Price with VAT: | kr.40.40000 |