Direct

MC13892JVK | |
|---|---|
DigiKey Part Number | MC13892JVK-ND |
Manufacturer | |
Manufacturer Product Number | MC13892JVK |
Description | IC PMU I.MX51/37/35/27 139MAPBGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 139-PBGA (7x7) |
EDA/CAD Models | MC13892JVK Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 139-TFBGA |
Part Status Obsolete | Supplier Device Package 139-PBGA (7x7) |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC13892DJVK | NXP USA Inc. | 1.986 | 568-13469-ND | kr.71.90000 | Direct |


