
MC13892CJVK | |
|---|---|
DigiKey Part Number | 568-13745-ND |
Manufacturer | |
Manufacturer Product Number | MC13892CJVK |
Description | IC PWR MGMT I.MX35/51 139BGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 139-PBGA (7x7) |
EDA/CAD Models | MC13892CJVK Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 139-TFBGA |
Part Status Obsolete | Supplier Device Package 139-PBGA (7x7) |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.90000 | kr.71.90 |
| 10 | kr.56.24800 | kr.562.48 |
| 25 | kr.52.33560 | kr.1,308.39 |
| 100 | kr.48.03250 | kr.4,803.25 |
| 250 | kr.45.98148 | kr.11,495.37 |
| 500 | kr.44.74544 | kr.22,372.72 |
| Unit Price without VAT: | kr.71.90000 |
|---|---|
| Unit Price with VAT: | kr.89.87500 |

