
MC13237CHTR | |
|---|---|
DigiKey Part Number | MC13237CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC13237CHTR |
Description | IC RF TXRX+MCU 802.15.4 48MAPLGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -93dBm |
Mfr | Memory Size 128kB Flash, 8kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, SPI, UART |
Part Status Obsolete | GPIO 28 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 26.8mA ~ 35mA |
RF Family/Standard 802.15.4 | Current - Transmitting 21.3mA ~ 28.2mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 48-MAPLGA (7x7) |
Power - Output 2dBm | Base Product Number |

