MC06XS4200DFKR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.51.04000
Datasheet
Power Switch/Driver 1:1 N-Channel 12A 23-PQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC06XS4200DFKR2

DigiKey Part Number
568-MC06XS4200DFKR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC06XS4200DFKR2
Description
HIGH-SIDE SWITCH, 24V, DUAL 6MOH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12A 23-PQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Mfr
Current - Output (Max)
12A
Packaging
Tape & Reel (TR)
Rds On (Typ)
12mOhm (Max)
Part Status
Active
Input Type
CMOS
Switch Type
Features
Internal PWM, Slew Rate Controlled
Number of Outputs
2
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
23-PQFN (12x12)
Interface
SPI
Package / Case
Voltage - Load
8V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC06XS4200DFKNXP USA Inc.0568-MC06XS4200DFK-NDkr.51.04000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.51.04017kr.61,248.20
Manufacturers Standard Package
Unit Price without VAT:kr.51.04017
Unit Price with VAT:kr.63.80021