MBC13900T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: kr.4,619.64750
Datasheet
RF Transistor NPN 6.5V 20mA 15GHz 188mW Surface Mount SOT-343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC13900T1

DigiKey Part Number
MBC13900TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBC13900T1
Description
RF TRANS NPN 6.5V 15GHZ SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 6.5V 20mA 15GHz 188mW Surface Mount SOT-343
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
188mW
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 2V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
20mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
6.5V
Package / Case
SC-82A, SOT-343
Frequency - Transition
15GHz
Supplier Device Package
SOT-343
Noise Figure (dB Typ @ f)
0.8dB ~ 1.1dB @ 900MHz ~ 1.9GHz
Base Product Number
Gain
15dB ~ 22dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAPRST0912-50MACOM Technology Solutions01465-1134-NDkr.4,619.64750Similar
Obsolete
This product is no longer manufactured. View Substitutes