
LX2160XN72029B | |
|---|---|
DigiKey Part Number | 568-LX2160XN72029B-ND |
Manufacturer | |
Manufacturer Product Number | LX2160XN72029B |
Description | IC MPU QORLQ LX2 2GHZ 1517FCPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorlQ LX2 16 Core, 64-Bit 2GHz 1517-FCPBGA (40x40) |
Datasheet | Datasheet |
Category | SATA SATA 3.0 (4) |
Manufacturer NXP USA Inc. | USB USB 3.0 (2) + PHY (2) |
Series | Voltage - I/O 1.2V, 1.8V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A72 | Mounting Type Surface Mount |
Number of Cores/Bus Width 16 Core, 64-Bit | Package / Case 1517-BBGA, FCBGA |
Speed 2GHz | Supplier Device Package 1517-FCPBGA (40x40) |
RAM Controllers DDR4 | Additional Interfaces CANbus, I2C, MMC/SD, SPI, UART |
Graphics Acceleration Yes | Base Product Number |
Ethernet 100Gbps (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,577.29000 | kr.4,577.29 |
| Unit Price without VAT: | kr.4,577.29000 |
|---|---|
| Unit Price with VAT: | kr.5,721.61250 |


