


LS2088ASN7TTB | |
|---|---|
DigiKey Part Number | LS2088ASN7TTB-ND |
Manufacturer | |
Manufacturer Product Number | LS2088ASN7TTB |
Description | IC MPU QORIQ 1.8GHZ 1292FCPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 8 Core, 64-Bit 1.8GHz 1292-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Ethernet 10GbE (8) or 1GbE (16) & 2.5GbE (1) |
Manufacturer NXP USA Inc. | SATA SATA 6Gbps (2) |
Series | USB USB 3.0 (2) + PHY |
Packaging Tray | Operating Temperature 0°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-A72 | Package / Case 1292-BFBGA, FCBGA |
Number of Cores/Bus Width 8 Core, 64-Bit | Supplier Device Package 1292-FCPBGA (37.5x37.5) |
Speed 1.8GHz | Base Product Number |
RAM Controllers DDR4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | kr.2,181.53381 | kr.45,812.21 |
| Unit Price without VAT: | kr.2,181.53381 |
|---|---|
| Unit Price with VAT: | kr.2,726.91726 |

