
LPC8N04FHI24Z | |
|---|---|
DigiKey Part Number | 568-13724-2-ND - Tape & Reel (TR) 568-13724-1-ND - Cut Tape (CT) 568-13724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC8N04FHI24Z |
Description | IC MCU 32BIT 32KB FLASH 24HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC8Nxx Microcontroller IC 32-Bit 8MHz 32KB (32K x 8) FLASH 24-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LPC8N04FHI24Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HVQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.8.55900 | kr.85.59 |
| 25 | kr.8.49320 | kr.212.33 |
| 100 | kr.8.46560 | kr.846.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.46563 | kr.12,698.45 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |

