


LPC845M301JHI33K | |
|---|---|
DigiKey Part Number | 568-LPC845M301JHI33K-ND |
Manufacturer | |
Manufacturer Product Number | LPC845M301JHI33K |
Description | IC MCU 32BIT 64KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC84x Microcontroller IC 32-Bit 30MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b SAR; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.76000 | kr.17.76 |
| 10 | kr.13.22800 | kr.132.28 |
| 25 | kr.12.09920 | kr.302.48 |
| 100 | kr.10.85520 | kr.1,085.52 |
| 250 | kr.10.26240 | kr.2,565.60 |
| 500 | kr.9.90496 | kr.4,952.48 |
| 1.000 | kr.9.61089 | kr.9,610.89 |
| 2.500 | kr.9.30044 | kr.23,251.10 |
| 5.000 | kr.9.11334 | kr.45,566.70 |
| Unit Price without VAT: | kr.17.76000 |
|---|---|
| Unit Price with VAT: | kr.22.20000 |










