


LPC812M101JDH20J | |
|---|---|
DigiKey Part Number | 568-13613-2-ND - Tape & Reel (TR) 568-13613-1-ND - Cut Tape (CT) 568-13613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC812M101JDH20J |
Description | IC MCU 32BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.51000 | kr.10.51 |
| 10 | kr.6.76600 | kr.67.66 |
| 25 | kr.6.57640 | kr.164.41 |
| 100 | kr.6.32160 | kr.632.16 |
| 250 | kr.5.95772 | kr.1,489.43 |
| 500 | kr.5.72140 | kr.2,860.70 |
| 1.000 | kr.5.45322 | kr.5,453.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.03817 | kr.12,595.42 |
| Unit Price without VAT: | kr.10.51000 |
|---|---|
| Unit Price with VAT: | kr.13.13750 |



