16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC811M001JDH16J

DigiKey Part Number
568-13156-2-ND - Tape & Reel (TR)
568-13156-1-ND - Cut Tape (CT)
568-13156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC811M001JDH16J
Description
IC MCU 32BIT 8KB FLASH 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 8KB (8K x 8) FLASH 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
30MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.35000kr.9.35
10kr.5.60500kr.56.05
25kr.5.31240kr.132.81
100kr.5.01230kr.501.23
250kr.4.96780kr.1,241.95
500kr.4.91684kr.2,458.42
1.000kr.4.57202kr.4,572.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.56564kr.11,414.10
5.000kr.4.54968kr.22,748.40
7.500kr.4.53370kr.34,002.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.35000
Unit Price with VAT:kr.11.68750