
LPC55S69JEV59E | |
---|---|
DigiKey Part Number | 568-LPC55S69JEV59E-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S69JEV59E |
Description | IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F LPC55S6x Microcontroller IC 32-Bit 150MHz 640KB (640K x 8) FLASH 59-VFBGA (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 59-VFBGA (4x4) | |
Package / Case | 59-VFBGA |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | kr.30.61159 | kr.14,999.68 |
Unit Price without VAT: | kr.30.61159 |
---|---|
Unit Price with VAT: | kr.38.26449 |