
LPC54S018J2MET180E | |
|---|---|
DigiKey Part Number | 568-15326-ND |
Manufacturer | |
Manufacturer Product Number | LPC54S018J2MET180E |
Description | IC MCU 32BIT 2MB FLASH 180TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC540xx Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 180-TFBGA (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 360K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 180-TFBGA (12x12) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | Package / Case 180-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 137 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.78000 | kr.85.78 |
| 10 | kr.67.50800 | kr.675.08 |
| 25 | kr.62.93600 | kr.1,573.40 |
| 189 | kr.56.18212 | kr.10,618.42 |
| 378 | kr.54.62045 | kr.20,646.53 |
| 567 | kr.53.83834 | kr.30,526.34 |
| 1.134 | kr.52.69144 | kr.59,752.09 |
| Unit Price without VAT: | kr.85.78000 |
|---|---|
| Unit Price with VAT: | kr.107.22500 |


