Parametric Equivalent

LPC54606J512BD208E | |
|---|---|
DigiKey Part Number | 568-13367-ND |
Manufacturer | |
Manufacturer Product Number | LPC54606J512BD208E |
Description | IC MCU 32BIT 512KB FLASH 208LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC546xx Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 208-LQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | LPC54606J512BD208E Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 200K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB | Supplier Device Package 208-LQFP (28x28) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 208-LQFP |
Number of I/O 171 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPC54616J512BD208E | NXP USA Inc. | 0 | LPC54616J512BD208E-ND | kr.56.88222 | Parametric Equivalent |


