



LPC3131FET180,551 | |
|---|---|
DigiKey Part Number | 568-4697-ND |
Manufacturer | |
Manufacturer Product Number | LPC3131FET180,551 |
Description | IC MCU 16/32BIT ROMLESS 180TFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S LPC3100 Microcontroller IC 16/32-Bit 180MHz ROMless 180-TFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LPC3131FET180,551 Models |
Category | Program Memory Type ROMless |
Mfr | RAM Size 192K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.1V ~ 3.6V |
Packaging Tray | Data Converters A/D 4x10b |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Core Size | Supplier Device Package 180-TFBGA (12x12) |
Speed 180MHz | Package / Case 180-TFBGA |
Connectivity EBI/EMI, I2C, Memory Card, SPI, UART/USART, USB OTG | Base Product Number |
Peripherals DMA, I2S, LCD, PWM, WDT |

