ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
USB Overview
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC2364FBD100,551

DigiKey Part Number
568-3995-ND
Manufacturer
Manufacturer Product Number
LPC2364FBD100,551
Description
IC MCU 16/32B 128KB FLSH 100LQFP
Customer Reference
Detailed Description
ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LPC2364FBD100,551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
34K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Data Converters
A/D 6x10b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
CANbus, Ethernet, I2C, Microwire, SPI, SSI, SSP, UART/USART, USB
Package / Case
100-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types