
LPC2220FET144/G,55 | |
|---|---|
DigiKey Part Number | 568-2020-ND |
Manufacturer | |
Manufacturer Product Number | LPC2220FET144/G,55 |
Description | IC MCU 16/32BIT ROMLESS 144TFBGA |
Customer Reference | |
Detailed Description | ARM7® LPC2200 Microcontroller IC 16/32-Bit 75MHz ROMless 144-TFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2220FET144/G,55 Models |
Category | Number of I/O 76 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 75MHz | Supplier Device Package 144-TFBGA (12x12) |
Connectivity EBI/EMI, I2C, Microwire, SPI, SSI, SSP, UART/USART | Package / Case 144-TFBGA |
Peripherals POR, PWM, WDT | Base Product Number |

