


LPC2138FHN64/01,55 | |
|---|---|
DigiKey Part Number | 568-4011-ND |
Manufacturer | |
Manufacturer Product Number | LPC2138FHN64/01,55 |
Description | IC MCU 16/32B 512KB FLSH 64HVQFN |
Customer Reference | |
Detailed Description | ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 512KB (512K x 8) FLASH 64-HVQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2138FHN64/01,55 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x10b SAR; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 64-HVQFN (9x9) |
Connectivity I2C, Microwire, SPI, SSI, SSP, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 47 |

