LPC1778FBD144,551 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 1.390
Unit Price: kr.107.59000
Datasheet
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC1778FBD144,551

DigiKey Part Number
568-7571-ND
Manufacturer
Manufacturer Product Number
LPC1778FBD144,551
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
LPC1778FBD144,551 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
96K x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b; D/A 1x10b
Core Processor
ARM® Cortex®-M3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Supplier Device Package
144-LQFP (20x20)
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
109
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPC1778FBD144KNXP USA Inc.1.390568-LPC1778FBD144K-NDkr.107.59000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types