


LPC1768UKZ | |
|---|---|
DigiKey Part Number | 568-12632-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC1768UKZ |
Description | IC MCU 32BIT 512KB FLSH 100WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-WLCSP (5.07x5.07) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1768UKZ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-WLCSP (5.07x5.07) |
Connectivity CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | Package / Case 100-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | Base Product Number |
Number of I/O 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.48.77407 | kr.195,096.28 |
| Unit Price without VAT: | kr.48.77407 |
|---|---|
| Unit Price with VAT: | kr.60.96759 |



