


LPC1317FHN33,551 | |
|---|---|
DigiKey Part Number | 568-9599-ND |
Manufacturer | |
Manufacturer Product Number | LPC1317FHN33,551 |
Description | IC MCU 32BIT 64KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 32-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (7x7) | |
Package / Case | 32-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.28000 | kr.39.28 |
| 10 | kr.22.47800 | kr.224.78 |
| 25 | kr.22.41240 | kr.560.31 |
| 100 | kr.22.34930 | kr.2,234.93 |
| Unit Price without VAT: | kr.39.28000 |
|---|---|
| Unit Price with VAT: | kr.49.10000 |


